55A0813-24-9

Heilind Number:RYC55A0813-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0813-24-9
ECAD Model:
3D Model

Description:

55A0813-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0813-24-9
Outside Diameter:.045 in, 1.14 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.045 in, 1.14 mm
Strand Size:36 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:White
Part Aliases:2183793001
SKU:RYC55A0813-24-9

Detailed Description

Experience exceptional performance with this high-quality wire, boasting an outside diameter of .045 inches and insulation made of Modified Radiation Cross-linked ETFE Polymer. The single conductor features a durable construction, with 19 strands of Nickel-Coated Copper wire, each 1.14mm in diameter (24 AWG). With a rated voltage of 600V, this wire ensures reliable power transmission in various applications. Its white color not only adds a sleek touch but also aids in easy identification. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Discover the perfect balance of efficiency and durability with this essential component.