| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-22-0 |
| Wire Size: | 22 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Part Aliases: | 859102-000 |
| SKU: | RYC55A0814-22-0 |
55A0814-22-0
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring high performance with our 22 AWG black hookup wire. Designed for reliability, this wire features a single conductor made of silver-coated high strength copper alloy, offering excellent conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability in a wide temperature range from -65 to 200 °C. With 19 strands and a 600 V rated voltage, it's suitable for various applications. Measuring 1.27 mm in diameter, it's easy to work with, making it a versatile choice for your wiring needs in the Hookup & Equipment Wire category.

