| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-24-9 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218021-006 2180213005 |
| SKU: | RYC55A0814-24-9 |
55A0814-24-9
Specifications
Detailed Description
Enhance your wiring setup with our White 24 AWG Hookup Wire, designed for optimal performance in various applications. Crafted with Silver-Coated High Strength Copper Alloy conductors and insulated with Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable connectivity with a rated voltage of 600V. Its durable construction guarantees longevity, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management and equipment installations, this high-quality wire is a versatile solution for your connectivity needs. Upgrade your projects with confidence, knowing you're backed by premium craftsmanship and top-notch materials.

