| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-26-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .04 in, 1.01 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 218056-002 2180563001 |
| SKU: | RYC55A0814-26-9 |
55A0814-26-9
| Heilind Number: | RYC55A0814-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0814-26-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55A0814-26-9

