| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-26-93 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Jacket Striping Color: | Orange |
| Part Aliases: | 486724-000 |
| SKU: | RYC55A0814-26-93 |
55A0814-26-93
| Heilind Number: | RYC55A0814-26-93 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0814-26-93 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 26 AWG wire, boasting a durable construction for reliable performance. The silver-coated high strength copper alloy conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity, even in extreme temperatures ranging from -65 to 200 °C. Its white jacket with orange striping adds visibility and organization to your setup. With 19 strands and a single conductor configuration, this wire is ideal for various applications in the Hookup & Equipment Wire category. Trust in its 600V rated voltage and .04-inch outside diameter (.48 - .5 mm conductor diameter) for seamless integration into your projects. Elevate your wiring solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

