| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-26-96 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Blue Stripe |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Jacket Striping Color: | Blue |
| Part Aliases: | 948249-000 9482493004 |
| SKU: | RYC55A0814-26-96 |
55A0814-26-96
| Heilind Number: | RYC55A0814-26-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0814-26-96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 26 AWG hookup wire. Designed for optimal performance, it features a durable construction with a Modified Radiation Cross-linked ETFE Polymer insulation material and a silver-coated high strength copper alloy conductor. With a 600V rating, this wire ensures reliable power transmission in various applications. Its white color with a distinctive blue stripe not only adds a touch of style but also aids in easy identification. Perfect for use in industrial settings or DIY projects, this wire guarantees efficiency and longevity. Upgrade your setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

