| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-26-97 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Violet |
| Part Aliases: | 150931-000 |
| SKU: | RYC55A0814-26-97 |
55A0814-26-97
| Heilind Number: | RYC55A0814-26-97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0814-26-97 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 26 AWG hook-up wire. With a durable jacket in pristine white and a vibrant violet striping, it not only offers a sleek appearance but also meets stringent industry standards. Crafted with precision, the single conductor boasts a silver-coated high strength copper alloy core, ensuring reliable conductivity. Its insulation, made from modified radiation cross-linked ETFE polymer, guarantees exceptional durability even in harsh environments, with an operating temperature range of -65 to 200 °C. Featuring 19 strands and an outside diameter of 1.02 mm, this wire is perfect for a wide range of applications, from electronics to industrial machinery. Trust in its quality for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

