| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0814-26-98 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Gray |
| Part Aliases: | 790775-000 |
| SKU: | RYC55A0814-26-98 |
55A0814-26-98
| Heilind Number: | RYC55A0814-26-98 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0814-26-98 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 26 AWG hook-up wire. Featuring a durable jacket in crisp white and a conductor made of silver-coated high strength copper alloy, it ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection, even in extreme temperatures ranging from -65 to 200 °C. With 19 strands and a single conductor, it boasts flexibility and efficiency. Its slender .04-inch diameter and gray jacket striping make identification and installation a breeze, while its 600V rating guarantees safe and efficient operation. Perfect for a variety of applications, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your wiring arsenal with this top-quality essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

