| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0816-22-9 |
| Outside Diameter: | .04 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218390-000 |
| SKU: | RYC55A0816-22-9 |
55A0816-22-9
Specifications
Detailed Description
Experience superior performance with our high-quality 22 AWG wire, designed for a wide range of applications. With a durable nickel-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection. Its white jacket color and sleek .04-inch outside diameter make it easy to identify and work with. Operating flawlessly in temperatures ranging from -65 to 200°C, it's suitable for demanding environments. This single-conductor wire with 19 strands is ideal for hookup and equipment applications, offering a rated voltage of 600V. Trust in the quality and efficiency of this essential component for your projects.

