| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0816-24-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218375-000 |
| SKU: | RYC55A0816-24-9 |
55A0816-24-9
Specifications
Detailed Description
Enhance your electrical projects with our 24 AWG hookup wire, designed for optimal performance and durability. Featuring a sturdy nickel-coated high strength copper alloy conductor, this wire guarantees reliable conductivity. The modified radiation cross-linked ETFE polymer insulation ensures protection against harsh environmental conditions, while the white jacket color adds a sleek finish. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for various applications. Trust in its quality for seamless installations in your projects.

