| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0816-26-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218380-000 |
| SKU: | RYC55A0816-26-9 |
55A0816-26-9
| Heilind Number: | RYC55A0816-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0816-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 26 AWG white wire, designed for durability and performance. Compliant with RoHS standards, it features a single conductor made of nickel-coated high strength copper alloy, ensuring reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection in harsh environments, with an operating temperature range of -65 to 200°C. With a total of 19 strands twisted together, this wire guarantees flexibility and ease of use. Its 600V rating and precise outside diameter of 1.02mm make it suitable for various applications in electronics, making it a reliable choice for any project.

