55A0821-12-9/96CS2275

Heilind Number:RYC55A0821-12-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-12-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-12-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-12-9/96CS2275
Voltage:600 V AC
Outside Diameter:.111 in, .11 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:12 AWG, 2.82 CMA
Wire Color:White
Jacket Color:White
Part Aliases:154025-000
SKU:RYC55A0821-12-9/96CS2275

Detailed Description

Experience exceptional performance with our 12 AWG Multiconductor Industrial Cable, boasting a voltage rating of 600 V AC. Crafted with precision, this cable features two tin-coated copper conductors, each comprising 19 strands for optimal conductivity. The Modified Radiation Cross-linked ETFE Polymer jacket ensures durability in harsh environments, withstanding temperatures ranging from -65 to 150°C (-85 to 302°F). Its white color and sleek design make it a versatile choice for various applications. Trust in the reliability of this cable for your electrical power and industrial needs.