55A0821-14-9/96CS2275

Heilind Number:RYC55A0821-14-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-14-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-14-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-14-9/96CS2275
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:172629-000
SKU:RYC55A0821-14-9/96CS2275

Detailed Description

Enhance your industrial power systems with our high-performance Multiconductor Cable. Designed for durability and reliability, this 14 AWG cable features a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring optimal protection in even the harshest environments. The tin-coated copper conductors offer efficient power transmission, while the 600V AC voltage rating makes it suitable for a wide range of applications. With an operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions, making it a dependable choice for your electrical projects. Upgrade to this premium quality cable today and experience the difference in performance and longevity.