55A0821-16-6/9

Heilind Number:RYC55A0821-16-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-16-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-16-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-16-6/9
Voltage:600 V AC
Outside Diameter:.154 in, 3.91 mm
Number of Conductors:2
Number of Pairs:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG, 1.96 CMA
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:318202-000 3182023002
SKU:RYC55A0821-16-6/9

Detailed Description

Enhance your industrial setups with our high-performance Multiconductor Cable. Designed for robust power transmission, this cable boasts a 600V AC voltage rating and features two 16 AWG tin-coated copper conductors with 19 strands each, ensuring reliable connectivity. Its Modified Radiation Cross-linked ETFE Polymer jacket offers exceptional durability, even in harsh environments, with an operating temperature range of -65 to 150 °C (-85 to 302 °F). The cable's white and blue wire colors, along with a blue jacket, provide easy identification in complex installations. With an outside diameter of 3.91mm (.154 in), it's suitable for various applications, making it a versatile and essential component in your electrical systems. Rest assured, this cable complies with RoHS regulations, meeting high industry standards for environmental responsibility. Upgrade your power and data transmission capabilities with this premium quality multiconductor cable.