55A0821-16-9/96CS2275

Heilind Number:RYC55A0821-16-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-16-9/96CS2275
ECAD Model:
3D Model

Description:

55A0821-16-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-16-9/96CS2275
Voltage:600 V AC
Outside Diameter:.154 in, 3.91 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG, 1.96 CMA
Wire Color:White
Jacket Color:White
Part Aliases:894191-000
SKU:RYC55A0821-16-9/96CS2275

Detailed Description

Stay compliant with RoHS regulations while ensuring reliable power transmission with this high-quality cable. Designed for industrial applications, this 16 AWG wire features a tin-coated copper conductor for optimal conductivity. Its Modified Radiation Cross-linked ETFE Polymer jacket offers durability and protection, with an operating temperature range of -65 to 150 °C. With two conductors and 19 strands, it provides efficient power delivery, suitable for a variety of setups. The white color coding simplifies identification, while the 600 V AC rating guarantees safe operation. Measuring just .154 inches in diameter, it's compact yet robust, making it ideal for demanding environments. Upgrade your electrical systems with this premium-grade cable, trusted for its performance and longevity.