55A0821-18-9/96CS2275

Heilind Number:RYC55A0821-18-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-18-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-18-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-18-9/96CS2275
Voltage:600 V AC
Outside Diameter:.07 in, .07 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG, 1.78 CMA
Wire Color:White
Jacket Color:White
Part Aliases:773277-000
SKU:RYC55A0821-18-9/96CS2275

Detailed Description

Enhance your electrical setups with our premium 18 AWG wire, crafted for optimal performance in industrial and power applications. With a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this wire ensures reliable conductivity and longevity, even in harsh environments. Operating flawlessly within a wide temperature range from -65 to 150°C (-85 to 302°F), it's perfect for demanding settings. The white color coding simplifies identification, while the 1.78 CMA wire size and 19 strands guarantee efficient power transmission. Trust in this top-quality wire for your projects, offering both convenience and durability in every application.