55A0821-20-2/6

Heilind Number:RYC55A0821-20-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-20-2/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-20-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-20-2/6
Voltage:600 V AC
Outside Diameter:.116 in, 2.95 mm
Number of Conductors:2
Number of Pairs:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.47 CMA, 20 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:318004-003 3180043001
SKU:RYC55A0821-20-2/6

Detailed Description

Enhance your industrial setups with our high-performance Multiconductor Cable, crafted for durability and efficiency. With a voltage rating of 600 V AC and two pairs of 20 AWG Tin-Coated Copper conductors, this cable ensures reliable power transmission. The Modified Radiation Cross-linked ETFE Polymer jacket offers superior protection, even in extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F). Featuring a vibrant color scheme of red and blue for easy identification, it's both functional and visually appealing. Each conductor consists of 19 strands, guaranteeing flexibility without compromising on strength. Trust in this cable for seamless operations in demanding environments.