55A0821-20-9/96CS2275

Heilind Number:RYC55A0821-20-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-20-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-20-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-20-9/96CS2275
Voltage:600 V AC
Wire Size:1.47 CMA, 20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Color:White
Jacket Color:White
Number of Pairs:1
Outside Diameter:.116 in, 2.95 mm
Number of Strands:19
Number of Conductors:2
Part Aliases:848097-000
SKU:RYC55A0821-20-9/96CS2275

Detailed Description

Enhance your industrial applications with our high-performance 20 AWG Multiconductor Cable. Designed for durability and efficiency, this RoHS-compliant cable features a Tin-Coated Copper conductor, ensuring reliable conductivity. The Modified Radiation Cross-linked ETFE Polymer jacket offers excellent protection, even in extreme temperatures ranging from -65 to 150°C (-85 to 302°F). With a 600 V AC voltage rating and a single pair configuration, it's perfect for a wide range of power and industrial uses. The white color designates its 1.47 CMA wire size, while the 19 strands guarantee flexibility and strength. Measuring just .116 inches in diameter, this cable is compact yet robust, making it ideal for various installations. Upgrade your setup with this premium quality Multiconductor Industrial Cable.