55A0821-22-9/96CS2275

Heilind Number:RYC55A0821-22-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-22-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-22-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-22-9/96CS2275
Voltage:600 V AC
Outside Diameter:.1 in, 2.54 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:1.27 CMA, 22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:517387-000
SKU:RYC55A0821-22-9/96CS2275

Detailed Description

Enhance your electrical connections with our 22 AWG wire, meticulously crafted for superior performance. With a durable Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors, it ensures reliable conductivity in demanding environments. Operating seamlessly at temperatures ranging from -65 to 150°C (-85 to 302°F), it's perfect for industrial applications. This single-pair wire, featuring 19 strands and 2 conductors, is designed for efficiency. Its white jacket and conductor color coding simplify identification, while its 2.54 mm (.1 in) outside diameter offers flexibility in installation. ROHS compliant and rated for 600 V AC, it meets stringent quality standards for your peace of mind. Upgrade to our premium wire for unrivaled performance in your projects.