55A0821-24-6/9

Heilind Number:RYC55A0821-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-24-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-24-6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Part Aliases:318336-000
SKU:RYC55A0821-24-6/9

Detailed Description

Elevate your industrial wiring setup with this high-performance Multiconductor Cable. Designed for optimal power transmission, this cable boasts a durable construction featuring tin-coated copper conductors and a jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600 V AC, it ensures reliable operation in demanding environments. Its 24 AWG wire size and wide operating temperature range of -65 to 150 °C (-85 to 302 °F) make it suitable for a variety of industrial applications. Trust in its quality and efficiency for all your electrical power needs.