55A0821-8-9/96CS2275

Heilind Number:RYC55A0821-8-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0821-8-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0821-8-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0821-8-9/96CS2275
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CY0012-000
SKU:RYC55A0821-8-9/96CS2275

Detailed Description

Elevate your electrical power connections with our high-performance 8 AWG Multiconductor Industrial Cable. Engineered for durability and reliability, this cable boasts a robust construction with tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. Trust in the quality and performance of this cable for all your power transmission needs.