55A0822-14-9/96CS2275

Heilind Number:RYC55A0822-14-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0822-14-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-14-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0822-14-9/96CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:14 AWG
Part Aliases:983561-000
SKU:RYC55A0822-14-9/96CS2275

Detailed Description

Enhance your electrical systems with our high-performance 14 AWG industrial cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a robust construction featuring silver-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is ideal for a wide range of industrial applications. Trust in the quality and efficiency of our cable to meet your power transmission needs with precision and reliability.