55A0822-18-9/96CS2275

Heilind Number:RYC55A0822-18-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0822-18-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-18-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0822-18-9/96CS2275
Voltage:600 V AC
Wire Size:18 AWG, 1.78 CMA
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:White
Jacket Color:White
Number of Pairs:1
Outside Diameter:.14 in, 3.56 mm
Number of Strands:19
Number of Conductors:2
Part Aliases:794027-000
SKU:RYC55A0822-18-9/96CS2275

Detailed Description

Enhance your industrial power systems with our high-performance 18 AWG wire, designed for reliable connectivity in demanding environments. With a voltage rating of 600 V AC and a temperature range of -65 to 200°C (-85 to 392°F), this cable is built to withstand extreme conditions. Featuring a single pair of silver-coated copper conductors, it ensures efficient signal transmission. The modified radiation cross-linked ETFE polymer jacket offers exceptional durability, while the white color coding simplifies identification. With 19 strands and an outside diameter of 3.56 mm, this cable guarantees flexibility and ease of installation. Trust in our quality wire for your industrial applications.