55A0822-20-9/96CS2275

Heilind Number:RYC55A0822-20-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0822-20-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-20-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0822-20-9/96CS2275
Voltage:600 V AC
Outside Diameter:.116 in, 2.95 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:1.47 CMA, 20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:485873-000
SKU:RYC55A0822-20-9/96CS2275

Detailed Description

Enhance your industrial setup with this high-performance 20 AWG wire, designed for efficiency and durability. With a voltage rating of 600 V AC, it ensures reliable power transmission even in demanding environments. The silver-coated copper conductor and Modified Radiation Cross-linked ETFE Polymer jacket guarantee optimal conductivity and protection against harsh conditions. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this wire is a versatile solution for various applications. Its two conductors, each consisting of 19 strands, are neatly enclosed in a white jacket, with an outside diameter of 2.95 mm (.116 in). Trust in the quality and performance of this cable to meet your industrial needs seamlessly.