55A0822-24-9/96

Heilind Number:RYC55A0822-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0822-24-9/96
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0822-24-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:EM6915-000
SKU:RYC55A0822-24-9/96

Detailed Description

Enhance your electrical system with this high-performance cable, designed for industrial applications. With a voltage rating of 600 V AC, it ensures reliable power distribution. The 24 AWG wire size, crafted from silver-coated copper, guarantees efficient conductivity. Engineered with modified radiation cross-linked ETFE polymer jacket material, it offers exceptional durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200 °C, this cable is a versatile and dependable solution for various industrial needs. Whether used for power transmission or data communication, its quality construction ensures long-lasting performance. Upgrade your system with this essential component for seamless operation.