55A0822-24-9/96CS2275

Heilind Number:RYC55A0822-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0822-24-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0822-24-9/96CS2275
Voltage:600 V AC
Wire Size:1.14 CMA, 24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:White
Jacket Color:White
Number of Pairs:1
Outside Diameter:.09 in, 2.29 mm
Number of Strands:19
Number of Conductors:2
Part Aliases:439791-000
SKU:RYC55A0822-24-9/96CS2275

Detailed Description

Enhance your industrial operations with our high-performance 24 AWG Silver-Coated Copper Multiconductor Cable. Designed for reliable power transmission, this cable features a single pair of conductors, each meticulously crafted with 19 strands for optimal conductivity. With a robust 600V AC voltage rating and a wide operating temperature range of -65 to 200°C (-85 to 392°F), it ensures dependable performance in diverse environments. The modified Radiation Cross-linked ETFE Polymer jacket provides excellent durability, while the sleek white finish adds a professional touch. Whether you're setting up machinery or powering essential equipment, this cable is a trusted solution for your electrical needs.