55A0823-22-6/9CS2275

Heilind Number:RYC55A0823-22-6/9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0823-22-6/9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0823-22-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0823-22-6/9CS2275
Voltage:600 V AC
Wire Size:22 AWG, 2.54 CMA
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:Blue, White
Jacket Color:Blue
Number of Pairs:1
Outside Diameter:.1 in, .1 mm
Number of Strands:19
Number of Conductors:2
Part Aliases:220513-000
SKU:RYC55A0823-22-6/9CS2275

Detailed Description

Enhance your industrial setup with the high-performance RYC55A0823 multiconductor cable. Designed for optimal power transmission, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue, ensuring longevity even in harsh environments. With nickel-coated copper conductors and a 600 V AC voltage rating, it guarantees reliable connectivity. The 22 AWG wire size, 2.54 CMA, and 19 strands offer flexibility and efficient current flow. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for diverse applications. This cable's two conductors in a single pair, each with white and blue wires, provide easy identification, while its compact .1-inch diameter streamlines installation. Trust in its quality for all your electrical power and industrial needs.