55A0823-24-9/96CS2275

Heilind Number:RYC55A0823-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0823-24-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0823-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0823-24-9/96CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:863015-000
SKU:RYC55A0823-24-9/96CS2275

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. Designed for durability and reliability, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of power and control systems. The 24 AWG wire size, crafted from nickel-coated copper, ensures efficient conductivity and longevity, while the jacket material of Modified Radiation Cross-linked ETFE Polymer offers exceptional resistance to harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a versatile solution for various industrial settings. Trust in its quality construction for consistent performance and peace of mind in your operations.