55A0824-24-6/9

Heilind Number:RYC55A0824-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0824-24-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0824-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0824-24-6/9
Voltage:600 V AC
Outside Diameter:.09 in, 2.29 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:1.14 CMA, 24 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:318058-000
SKU:RYC55A0824-24-6/9

Detailed Description

Ensure efficient power transmission with this high-quality Industrial Cable. RoHS compliant and designed for durability, it features a single pair of 24 AWG conductors with a silver-coated high strength copper alloy. The modified radiation cross-linked ETFE polymer jacket in striking blue offers excellent protection, even in demanding environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With 19 strands per conductor, this cable guarantees reliable performance. Whether for industrial or electrical power applications, its 600V AC rating and precise construction make it the ideal choice for your wiring needs.