55A0824-24-9/96CS2275

Heilind Number:RYC55A0824-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0824-24-9/96CS2275
Datasheet:Drawing
ECAD Model:
3D Model

Description:

55A0824-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0824-24-9/96CS2275
Voltage:600 V AC
Wire Size:1.14 CMA, .21 mm², 24 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Color:White
Jacket Color:White
Outside Diameter:.045 in, 1.14 mm
Number of Strands:19
Number of Conductors:2
Part Aliases:011729-000
SKU:RYC55A0824-24-9/96CS2275

Detailed Description

Achieve reliable electrical connections with this RoHS-compliant cable, designed for industrial applications. With a voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150 °C (-85 to 302 °F), it ensures durability in challenging environments. The 24 AWG wire, featuring 19 strands of silver-coated high-strength copper alloy, guarantees efficient conductivity. Encased in radiation-crosslinked, modified ETFE jacketing, the cable offers enhanced protection. Its white color coding simplifies identification, while its .045-inch (1.14mm) outside diameter facilitates versatile installation. Whether for power transmission or industrial use, this cable is a dependable solution for your connectivity needs.