55A0831-12-MST3CS2275

Heilind Number:RYC55A0831-12-MST3CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0831-12-MST3CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0831-12-MST3CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0831-12-MST3CS2275
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:247335-000
SKU:RYC55A0831-12-MST3CS2275

Detailed Description

Experience reliable power transmission with our 12 AWG Multiconductor Industrial Cable, perfect for demanding industrial environments. Engineered for durability, this cable features a robust construction with tin-coated copper conductors and a jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), it ensures optimal performance even in extreme conditions. Trust in the quality and efficiency of this cable for your electrical power needs.