55A0831-14-MST3-CS2275

Heilind Number:RYC55A0831-14-MST3-CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0831-14-MST3-CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0831-14-MST3-CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0831-14-MST3-CS2275
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:128545-000
SKU:RYC55A0831-14-MST3-CS2275

Detailed Description

Enhance your industrial cable setup with this high-performance multiconductor wire, designed to withstand even the most demanding environments. With a voltage rating of 600 V AC and a durable construction featuring tin-coated copper conductors, it ensures reliable power transmission. The 14 AWG wire is coated with a modified radiation cross-linked ETFE polymer jacket, providing excellent resistance to heat, cold, and abrasion. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's perfect for a wide range of industrial applications. Elevate your electrical systems with this top-quality cable, offering both efficiency and durability.