55A0831-22-3/6/9

Heilind Number:RYC55A0831-22-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0831-22-3/6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0831-22-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0831-22-3/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Part Aliases:318043-000
SKU:RYC55A0831-22-3/6/9

Detailed Description

Enhance your industrial applications with our high-quality 22 AWG wire. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring optimal performance in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), it is suitable for a wide range of electrical power and industrial installations. Trust in its superior quality for your wiring needs.