55A0831-4-9/93/96CS227

Heilind Number:RYC55A0831-4-9/93/96CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0831-4-9/93/96CS227
ECAD Model:
3D Model

Description:

55A0831-4-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0831-4-9/93/96CS227
Voltage:600 V AC
Wire Size:4 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:460167-000
SKU:RYC55A0831-4-9/93/96CS227

Detailed Description

Elevate your power and industrial cable needs with our high-performance multiconductor wire, designed for optimal efficiency and durability in demanding environments. Engineered with a 600V AC voltage rating, this cable ensures reliable power distribution, while its 4 AWG wire size and tin-coated copper conductor guarantee efficient conductivity. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against harsh conditions, allowing for a wide operating temperature range of -65 to 150°C (-85 to 302°F). Ideal for industrial applications, this cable is a reliable solution for your electrical power requirements.