55A0832-10-3/6/9CS2275

Heilind Number:RYC55A0832-10-3/6/9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-10-3/6/9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0832-10-3/6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-10-3/6/9CS2275
Voltage:600 V AC
Wire Size:10 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:648953-000
SKU:RYC55A0832-10-3/6/9CS2275

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable, ideal for powering electrical systems with its durable construction. Featuring 10 AWG wire size and 600 V AC voltage rating, this cable ensures reliable power distribution in demanding environments. The conductor is made of silver-coated copper for efficient conductivity, while the jacket material, Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against harsh conditions. With an operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of applications, providing long-lasting performance and peace of mind. Trust in the quality and reliability of our industrial cables for your power transmission needs.