""electrical_power_and_industrial_cable""

Heilind Number:RYC55A0832-10-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC55A0832-10-9/93/96CS22

Detailed Description

Enhance industrial connectivity with our high-performance Multiconductor Industrial Cable. Designed to withstand demanding environments, this cable features a robust construction with a modified Radiation Cross-linked ETFE Polymer jacket and silver-coated copper conductors. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, it ensures reliable power transmission even in extreme conditions. The 10 AWG wire size makes it suitable for various industrial applications, providing efficient and durable connectivity. Trust in this cable for optimal performance in your electrical power and industrial setups.