55A0832-14-3/6/9CS2275

Heilind Number:RYC55A0832-14-3/6/9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-14-3/6/9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0832-14-3/6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-14-3/6/9CS2275
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Outside Diameter:.094 in
Number of Strands:19
Part Aliases:930583-000
SKU:RYC55A0832-14-3/6/9CS2275

Detailed Description

Elevate your industrial wiring projects with this high-performance 14 AWG multiconductor cable. Designed for exceptional durability and conductivity, it features silver-coated copper conductors and a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range from -65 to 200°C (-85 to 392°F), it ensures reliable power transmission even in challenging environments. The cable's 19 strands offer flexibility for easy installation, while its slim .094-inch diameter saves space without compromising performance. Trust in this premium wire for your electrical power and industrial applications, delivering efficiency and longevity in every connection.