55A0832-14-9/93/96CS22

Heilind Number:RYC55A0832-14-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-14-9/93/96CS22
ECAD Model:
3D Model

Description:

55A0832-14-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-14-9/93/96CS22
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Color:White
Jacket Color:White
Outside Diameter:.09 mm, .203 in
Number of Strands:19
Part Aliases:693375-000
SKU:RYC55A0832-14-9/93/96CS22

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission. Engineered for durability, it features a 600V AC voltage rating, making it ideal for demanding environments. The 14 AWG silver-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket offers exceptional protection. With an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for use in a wide range of applications. Its white color and .203-inch outside diameter make it easy to identify and install. Trust in the quality and performance of this cable for your electrical power and industrial needs.