55A0832-16-3/6/9CS2275

Heilind Number:RYC55A0832-16-3/6/9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-16-3/6/9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0832-16-3/6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-16-3/6/9CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:16 AWG
Part Aliases:490865-000
SKU:RYC55A0832-16-3/6/9CS2275

Detailed Description

Elevate your industrial wiring projects with our high-performance Multiconductor Cable, designed to meet the demands of rigorous applications. Featuring a robust construction, this cable ensures reliable power transmission with a voltage rating of 600V AC. The 16 AWG silver-coated copper conductors, encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, guarantee exceptional durability and resistance to harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a versatile solution for a wide array of industrial settings. Trust in its quality for efficient and secure electrical connectivity in your operations.