| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0832-16-9/93/96CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 16 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Part Aliases: | 219389-000 |
| SKU: | RYC55A0832-16-9/93/96CS22 |
55A0832-16-9/93/96CS22
| Heilind Number: | RYC55A0832-16-9/93/96CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0832-16-9/93/96CS22 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power applications with our high-performance Multiconductor Cable. Designed for durability and reliability, this cable features a 16 AWG Silver-Coated Copper conductor, encased in a rugged Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600V AC and an impressive operating temperature range of -65 to 200°C (-85 to 392°F), it ensures seamless operation in even the harshest environments. Trust in its superior quality and performance for all your electrical power and industrial needs.

