55A0832-20-9/93/96CS22

Heilind Number:RYC55A0832-20-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-20-9/93/96CS22
ECAD Model:
3D Model

Description:

55A0832-20-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-20-9/93/96CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:551351-000
SKU:RYC55A0832-20-9/93/96CS22

Detailed Description

Stay compliant and efficient with our environmentally friendly Cable, boasting RoHS compliance. Crafted with precision, this industrial-grade wire features a 600 V AC voltage rating, making it ideal for a wide range of applications. With a durable jacket made from Modified Radiation Cross-linked ETFE Polymer and conductors crafted from Silver-Coated Copper, you can trust in its longevity and performance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is a reliable choice for demanding environments. Perfect for electrical power and industrial applications, it's a must-have for any project requiring a robust and high-quality wire solution.