| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0832-8-3/6/9CS2275 |
| Voltage: | 600 V AC |
| Wire Size: | 8 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 275177-000 |
| SKU: | RYC55A0832-8-3/6/9CS2275 |
55A0832-8-3/6/9CS2275
| Heilind Number: | RYC55A0832-8-3/6/9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0832-8-3/6/9CS2275 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical power systems with this high-performance multiconductor industrial cable. Engineered for durability and reliability, it features 8 AWG silver-coated copper conductors encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is ideal for demanding industrial applications. Trust in its quality and efficiency to power your operations seamlessly.

