55A0832-8-9/93/96CS227

Heilind Number:RYC55A0832-8-9/93/96CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0832-8-9/93/96CS227
ECAD Model:
3D Model

Description:

55A0832-8-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0832-8-9/93/96CS227
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:185039-000
SKU:RYC55A0832-8-9/93/96CS227

Detailed Description

Experience reliable power transmission with our high-performance Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that offers exceptional protection in harsh environments. The 8 AWG Silver-Coated Copper conductors ensure efficient conductivity, while the 600 V AC rating guarantees safe operation. With an operating temperature range of -65 to 200 °C, this cable is suitable for use in a wide range of industrial settings. Trust in its quality construction for seamless power distribution in your facility.