55A0841-16-3/5/6/9

Heilind Number:RYC55A0841-16-3/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0841-16-3/5/6/9
ECAD Model:
3D Model

Description:

55A0841-16-3/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0841-16-3/5/6/9
Voltage:600 V AC
Outside Diameter:.08 mm, .186 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Wire Color:Blue, Green, Orange, White
Jacket Color:Blue
Part Aliases:CP6062-000
SKU:RYC55A0841-16-3/5/6/9

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, a vital component for powering and connecting various systems. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue, this cable ensures reliable insulation and protection in demanding environments. The tin-coated copper conductors, available in green, orange, white, and blue, guarantee efficient power transmission at a voltage of 600 V AC. With an operating temperature range spanning from -65 to 150 °C (-85 to 302 °F), this cable is engineered to withstand extreme conditions with ease. Its 16 AWG wire size and 19 strands offer flexibility and conductivity, while the .186-inch (.08 mm) outer diameter makes installation a breeze. Trust in our Multiconductor Cable for seamless connectivity and performance in your operations.