55A0842-12-MST4CS2275

Heilind Number:RYC55A0842-12-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0842-12-MST4CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0842-12-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0842-12-MST4CS2275
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:171924-000
SKU:RYC55A0842-12-MST4CS2275

Detailed Description

Elevate your industrial cable solutions with this high-performance multiconductor wire, expertly designed for applications requiring reliable power transmission. Featuring a robust construction, its 12 AWG silver-coated copper conductors ensure efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket guarantees exceptional durability in harsh environments. With a voltage rating of 600 V AC and an operating temperature range from -65 to 200 °C, this cable is engineered for versatility and longevity. Trust in its superior quality for all your electrical power and industrial needs.