| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0844-20-1/2/6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .06 mm, .14 in |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 20 AWG |
| Wire Color: | Blue, Brown, Red, White |
| Jacket Color: | Blue |
| Part Aliases: | 729659-000 |
| SKU: | RYC55A0844-20-1/2/6/9 |
55A0844-20-1/2/6/9
| Heilind Number: | RYC55A0844-20-1/2/6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0844-20-1/2/6/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial projects with our high-quality Multiconductor Cable. With a voltage rating of 600 V AC and a wire size of 20 AWG, it ensures efficient power transmission. The cable features four color-coded wires - Brown, Red, White, and Blue, enclosed in a durable Blue jacket made of Modified Radiation Cross-linked ETFE Polymer. Its 19 strands of Silver-Coated High Strength Copper Alloy conductors guarantee reliable performance. Operating smoothly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this cable is a versatile and essential component for various electrical applications. Trust in its quality for seamless connectivity in your systems.

