55A1111-10-9-9

Heilind Number:RYC55A1111-10-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-10-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-10-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-10-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Wire Color:White
Jacket Color:White
Part Aliases:494028-000 4940283002
SKU:RYC55A1111-10-9-9

Detailed Description

Get reliable power and industrial connectivity with our 10 AWG white wire. Suitable for a range of applications, this cable features a durable radiation-crosslinked, modified ETFE jacket and tin-coated copper conductors for optimal performance. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures safe and efficient operation even in challenging environments. Whether you're powering equipment or setting up industrial systems, this high-quality wire guarantees long-lasting durability and consistent performance. Trust in its quality for all your electrical power and industrial cable needs.