55A1111-12-9-9

Heilind Number:RYC55A1111-12-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-12-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-12-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-12-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331011-000 3310113001
SKU:RYC55A1111-12-9-9

Detailed Description

Enhance your industrial wiring setup with our high-performance 12 AWG white wire, designed for optimal conductivity and durability. With a voltage rating of 600 V AC, this cable is suitable for a wide range of power applications. Its tin-coated copper conductors ensure efficient signal transmission, while the radiation-crosslinked, modified ETFE jacket offers superior protection against environmental factors. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a reliable choice for demanding industrial environments. Trust in its quality to power your operations with efficiency and safety.