55A1111-14-9-9

Heilind Number:RYC55A1111-14-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-14-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-14-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-14-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:14 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331039-000 3310393002
SKU:RYC55A1111-14-9-9

Detailed Description

Easily meet your industrial power and electrical cable needs with this versatile product. Featuring a durable construction with a radiation-crosslinked, modified ETFE jacket in clean white, it offers reliable performance in various applications. The tin-coated copper conductor ensures efficient power transmission, while the 14 AWG wire size and 600V AC voltage rating guarantee suitability for high-power environments. With an operating temperature range of -65 to 150°C, this cable is ideal for use in both extreme cold and hot conditions. Trust in its quality for seamless installation and long-lasting functionality.