55A1111-16-9-9

Heilind Number:RYC55A1111-16-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-16-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-16-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-16-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331010-002 3310103001
SKU:RYC55A1111-16-9-9

Detailed Description

Elevate your industrial cable setup with this high-performance 16 AWG wire, boasting a robust construction that meets stringent quality standards. With a voltage rating of 600 V AC, it ensures reliable power transmission in demanding environments. The white Radiation-Crosslinked, Modified ETFE jacket not only offers excellent durability but also complies with safety regulations. Crafted with tin-coated copper conductors, this cable guarantees efficient conductivity while maintaining longevity. Operable within a wide temperature range of -65 to 150 °C, it's suitable for diverse industrial applications. Upgrade to this premium multiconductor cable for seamless power distribution in your setup.